The IDT72V70190TF is a 64-pin quad-switch interface IC from Integrated Device Technology. It operates over an industrial temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3.3V. The device has a maximum supply current of 10μA and a JEDEC package code of S-PQFP-G64. It is available in a 10mm x 10mm STQFP-64 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Device Technology IDT72V70190TF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT72V70190TF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.01 |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT72V70190TF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.