The IDT72V70810TF is a 64-terminal quad switch with an industrial temperature range of -40 to 85 degrees Celsius. It operates at a nominal supply voltage of 3.3V and has a maximum supply current of 0.045A. The device is packaged in a 10x10mm STQFP-64 package with a quad terminal position. It is designed for use in industrial applications.
Sign in to ask questions about the Integrated Device Technology IDT72V70810TF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT72V70810TF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.045 |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT72V70810TF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.