The IDT72V70840DA is a quad-switch interface IC from Integrated Device Technology, featuring a 144-pin TQFP package and an industrial temperature range of -40 to 85 degrees Celsius. It operates at a nominal supply voltage of 3.3V and has a maximum supply current of 0.07A. The device is designed for use in a variety of applications, including those requiring high-speed switching and interface capabilities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Device Technology IDT72V70840DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.07 |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT72V70840DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.