The IDT72V71643DA is an industrial-grade switch with a nominal supply voltage of 3.3V and a maximum supply current of 0.075A. It is packaged in a 20 x 20 mm, 0.50 mm pitch TQFP-144 package. The device operates over a temperature range of -40 to 85 degrees Celsius. It has 144 terminals and a quad terminal position. The IDT72V71643DA is a single-function device.
Sign in to ask questions about the Integrated Device Technology IDT72V71643DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT72V71643DA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.075 |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT72V71643DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.