This 208-pin industrial-grade switch is designed for high-reliability applications. It operates within a temperature range of -40°C to 85°C and is supplied with 3.3V. The device has a maximum supply current of 0.32mA. The switch is packaged in a 17 x 17 mm, 1 mm pitch, plastic BGA-208 package.
Sign in to ask questions about the Integrated Device Technology IDT72V71660BB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT72V71660BB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B208 |
| Width | 17 |
| Length | 17 |
| Pin Count | 208 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.32 |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT72V71660BB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.