This 256-bit FIFO memory IC from Integrated Device Technology operates within a commercial temperature range of 0 to 70 degrees Celsius. It has a maximum supply voltage of 3.45V and a minimum supply voltage of 3.15V. The device features a maximum clock frequency of 100MHz and a maximum access time of 6.5ns. It is packaged in a plastic, flip-chip ball grid array (FBGA-256) and has a maximum standby current of 15mA.
Sign in to ask questions about the Integrated Device Technology IDT72V7280L10BB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT72V7280L10BB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| Supply Current-Max | 0.075 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 6.5 |
| Clock Frequency-Max (fCLK) | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT72V7280L10BB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.