This 64-bit FIFO memory IC from Integrated Device Technology features a 256-word capacity, operates at a maximum clock frequency of 50 MHz, and is powered by a 3.3V supply voltage. It has a maximum supply current of 0.04A and a maximum standby current of 0.01A. The IC is packaged in a TQFP-64 package and has a commercial temperature grade. It is suitable for use in applications where high-speed data transfer is required, and it can operate within a temperature range of 0 to 70 degrees Celsius.
Sign in to ask questions about the Integrated Device Technology IDT72V801L20PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT72V801L20PF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.04 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.01 |
| Access Time-Max | 12 |
| Clock Frequency-Max (fCLK) | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT72V801L20PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.