The IDT72V821L15TFI is a 64-terminal quad flat pack industrial FIFO memory IC from Integrated Device Technology. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The device features a maximum access time of 10ns and a maximum clock frequency of 66.7MHz. It is designed for industrial applications and has a maximum standby current of 0.01mA.
Integrated Device Technology IDT72V821L15TFI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.04 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.01 |
| Access Time-Max | 10 |
| Clock Frequency-Max (fCLK) | 66.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT72V821L15TFI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.