The IDT72V825L15PF is a commercial temperature FIFO memory IC with 128 pins packaged in a TQFP-128. It operates at a supply voltage of 3.3V, 3.6V, or 3V and has a maximum clock frequency of 66.7MHz. The device has a maximum access time of 10ns and a maximum standby current of 0.01A. It also features a maximum supply current of 0.06A. The memory IC is designed for use in parallel mode and has a memory capacity of 1024 words, with 1000 words of code memory.
Integrated Device Technology IDT72V825L15PF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.06 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.01 |
| Access Time-Max | 10 |
| Clock Frequency-Max (fCLK) | 66.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT72V825L15PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.