The IDT72V845L15PFI is an industrial-grade FIFO memory IC with 128 terminals, packaged in a 14mm x 20mm TQFP-128. It operates over a temperature range of -40°C to 85°C and is powered by a 3.3V to 3.6V supply voltage. The device has a maximum supply current of 0.06A and a maximum standby current of 0.01A. It features a 4096-word memory with a 4000-word code capacity and a maximum access time of 10ns.
Sign in to ask questions about the Integrated Device Technology IDT72V845L15PFI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT72V845L15PFI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.06 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.01 |
| Access Time-Max | 10 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT72V845L15PFI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.