This 100-pin quad-switch interface IC operates over an industrial temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3.3V. The device features a quad-terminal position and a JEDEC package code of S-PQFP-G100. The package measures 14mm by 14mm with a 0.50mm pitch and is colored green. It is designed for use in a variety of applications requiring high-reliability switching functionality.
Sign in to ask questions about the Integrated Device Technology IDT72V90823PFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT72V90823PFG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT72V90823PFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.