The IDT74ALVCH16260PAG is a 56-pin industrial-grade multiplexer and demultiplexer IC with a supply voltage range of 2.7 to 3.6V and a propagation delay of 5.6ns. It operates over a temperature range of -40 to 85°C and features a TSSOP package with a width of 6.1mm and a length of 14mm. This device is suitable for use in industrial applications and is part of the ALVC/VCX/A family of logic ICs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Device Technology IDT74ALVCH16260PAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | MULTIPLEXER AND DEMUX/DECODER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 5.6 |
| Output Polarity | TRUE |
| Number of Outputs | 2 |
| Number of Inputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74ALVCH16260PAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.