Industrial-grade 8-bit registered bus transceiver with 56 terminals, operating from 2.7V to 3.6V supply voltage. Features true output polarity, bidirectional data flow, and independent control for two ports. This CMOS logic IC offers a propagation delay of 5.2ns maximum, with a typical 3.9ns at nominal supply. Packaged in a 56-pin TVSOP with a 0.40mm pitch, it supports positive edge triggering and has a maximum output current of 24mA.
Integrated Device Technology IDT74ALVCH16646PF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 4.4 |
| Length | 11.3 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 5.2 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 3.9 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74ALVCH16646PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.