The IDT74ALVCH16721PAG8 is an industrial-grade 20-bit bus driver IC with 56 terminals in a TSSOP package. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage of 2.7 to 3.6V. This IC features a propagation delay of 5.1ns and supports up to 3.6V supply voltage. It is designed for use in logic applications and is part of the ALVC/VCX/A family.
Sign in to ask questions about the Integrated Device Technology IDT74ALVCH16721PAG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT74ALVCH16721PAG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 5.1 |
| Number of Bits | 20 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74ALVCH16721PAG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.