The IDT74FCT138SO is a commercial temperature decoder/driver with 16 channels. It operates from a 5V supply voltage, with a maximum voltage of 5.25V and a minimum voltage of 4.75V. The device has a propagation delay of 9ns and a maximum output current of 48mA. It is packaged in a SOP16 package with a width of 7.5mm and a length of 10.3mm. The device is suitable for use in commercial temperature environments, with an operating temperature range of 0°C to 70°C.
Integrated Device Technology IDT74FCT138SO technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 9 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 9 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74FCT138SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.