The IDT74FCT162245CTPF8 is an industrial-grade dual bus transceiver with a 8-bit data width, operating over a temperature range of -40°C to 85°C. It has a supply voltage range of 4.5V to 5.5V and a maximum output current of 24μA. The device is packaged in a 48-pin TSSOP package and features a propagation delay of 3.5ns and 4.1ns at nominal supply voltage. It is designed for use in high-speed data transfer applications and is compliant with industry standards.
Integrated Device Technology IDT74FCT162245CTPF8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 3.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 4.1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74FCT162245CTPF8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.