The IDT74FCT16240CTPV is a 48-pin SSOP industrial logic bus driver from Integrated Device Technology. It operates within a temperature range of -40 to 85 degrees Celsius and has a propagation delay of 4.3ns. The device is powered by a 5V supply voltage, with a maximum rating of 5.5V and a minimum rating of 4.5V. It features a load capacitance of 50pF and an output polarity of inverted. The bus driver is designed for use in industrial applications and is packaged in a 48-pin SSOP package.
Sign in to ask questions about the Integrated Device Technology IDT74FCT16240CTPV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT74FCT16240CTPV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.5 |
| Length | 15.875 |
| Pin Count | 48 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.3 |
| Number of Bits | 4 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 4.3 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74FCT16240CTPV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.