18-bit registered bus transceiver, FCT family, featuring true output polarity and a single function. Operating across an industrial temperature range of -40°C to 85°C, this 56-terminal device supports a nominal supply voltage of 5V (4.5V to 5.5V). Key specifications include a propagation delay of 4.4ns, with a 4.6ns delay at nominal supply. The component is housed in a 56-pin TSSOP package with independent control and positive edge triggering.
Checking distributor stock and pricing after the page loads.
Integrated Device Technology IDT74FCT162501CTPA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.4 |
| Number of Bits | 18 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 4.6 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.