Industrial temperature grade registered bus transceiver, 8-bit, 2-function, true output, bidirectional. Features 56 terminals, 56 pins, and a PDSO56 (SSOP-56) package with dimensions of 18.415mm length and 7.5mm width. Operates with a nominal supply voltage of 5V (4.5V to 5.5V) and offers a propagation delay (tpd) of 4.1ns. Includes independent control for its two ports.
Integrated Device Technology IDT74FCT162543CTPV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.5 |
| Length | 18.415 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.1 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 5.3 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74FCT162543CTPV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.