Industrial-grade registered bus transceiver, FCT series, 8-bit, true output, CMOS logic. Features 56 terminals, dual terminal position, and a JEDEC R-PDSO-G56 package. Operates from a 4.5V to 5.5V supply voltage with a nominal 5V. Offers 2 functions, bidirectional data flow, and independent control with positive edge triggering. Propagation delay is 3.8ns, with a load capacitance of 50pF.
Integrated Device Technology IDT74FCT162646CTPV8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.5 |
| Length | 18.415 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 3.8 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 5.4 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74FCT162646CTPV8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.