The IDT74FCT162701TPV8 is an industrial-grade FIFO IC with 56 terminals, operating within a temperature range of -40°C to 85°C. It has a 4-word parallel interface and requires a 5V supply voltage, with a maximum current draw of 5μA. The device is packaged in a 56-pin SSOP package and is suitable for industrial applications.
Integrated Device Technology IDT74FCT162701TPV8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.5 |
| Length | 18.415 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.005 |
| Number of Words | 4 |
| Number of Words Code | 4 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74FCT162701TPV8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.