8-Bit Registered Bus Transceiver, FCT Series, featuring 2 functions and true output polarity. Operates with a 5V nominal supply voltage (4.5V-5.5V range) and an industrial temperature grade (-40°C to 85°C). This 56-terminal device, packaged in a TSSOP-56 (R-PDSO-G56), offers a propagation delay of 7.5ns. It supports bidirectional data flow with independent control and positive edge triggering.
Integrated Device Technology IDT74FCT162H952BTPA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 7.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 7.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74FCT162H952BTPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.