Industrial-grade 8-bit registered bus transceiver, FCT family, featuring 2 functions and true output polarity. This CMOS logic IC operates from a 4.5V to 5.5V supply, with a nominal 5V, and offers a propagation delay of 3.7ns. Packaged in a 56-terminal TSSOP (R-PDSO-G56) with dimensions of 14mm length and 6.1mm width, it supports bidirectional data flow with independent control and positive edge triggering. Maximum output current (Iol) is 0.064A, with a load capacitance of 50pF, operating across an industrial temperature range of -40°C to 85°C.
Integrated Device Technology IDT74FCT16952ETPA8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 3.7 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 3.7 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74FCT16952ETPA8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.