The IDT74FCT20807PYI8 is an industrial-grade low skew clock driver IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 20 terminals and a JEDEC package code of R-PDSO-G20. The device is a single-function logic IC with a propagation delay of 3.5 nanoseconds and a maximum output current of 8 microamps. It operates within a supply voltage range of 2.3 to 2.7 volts and is packaged in a 5.3mm wide, 7.2mm long SSOP20 package.
Sign in to ask questions about the Integrated Device Technology IDT74FCT20807PYI8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT74FCT20807PYI8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 3.5 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 3.5 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74FCT20807PYI8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.