The IDT74FCT2541CTQ is an 8-bit dual bus driver with an industrial temperature range of -40°C to 85°C. It operates on a 5V supply voltage with a maximum rating of 5.25V and a minimum rating of 4.75V. The device features a propagation delay of 4.1ns and a maximum output current of 12mA. It is packaged in a QSOP-20 package with a width of 3.9116mm and a length of 8.65mm.
Integrated Device Technology IDT74FCT2541CTQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 3.9116 |
| Length | 8.65 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.1 |
| Number of Bits | 8 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 4.3 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74FCT2541CTQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.