The IDT74FCT3807APY8 is a commercial-grade, low skew clock driver IC with 20 terminals. It operates within a temperature range of 0 to 70 degrees Celsius. The device is supplied with a nominal voltage of 3.3V, with a maximum voltage of 3.6V and a minimum voltage of 3V. It features a propagation delay of 4.3 nanoseconds and a maximum output current of 24 microamps. The device is packaged in a 20-pin SSOP package.
Sign in to ask questions about the Integrated Device Technology IDT74FCT3807APY8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT74FCT3807APY8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.3 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 4.3 |
| Load Capacitance | 50 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74FCT3807APY8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.