The IDT74FCT3807AQ8 is a commercial temperature low skew clock driver IC with 20 terminals, operating at a supply voltage of 3.3V. It has a propagation delay of 4.3ns and a maximum output current of 24uA. The device is packaged in a SSOP20 package and has a load capacitance of 50pF. It is suitable for use in applications where low skew and high speed are required, and can operate over a temperature range of 0 to 70 degrees Celsius.
Integrated Device Technology IDT74FCT3807AQ8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 3.937 |
| Length | 8.6868 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.3 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 4.3 |
| Load Capacitance | 50 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74FCT3807AQ8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.