The IDT74FCT3807ASO is a commercial-grade, low skew clock driver from Integrated Device Technology. It features a 20-pin SOP package and operates within a temperature range of 0°C to 70°C. This device is designed to drive multiple clocks with low skew and is suitable for use with a supply voltage of 3.3V to 3.6V. The clock driver has a propagation delay of 4.3ns and can handle a maximum output current of 24μA.
Sign in to ask questions about the Integrated Device Technology IDT74FCT3807ASO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT74FCT3807ASO technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5184 |
| Length | 12.8016 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.3 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 4.3 |
| Load Capacitance | 50 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74FCT3807ASO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.