
The IDT74FCT3807DPYGI is an industrial-grade low skew clock driver with a maximum operating temperature of 85 degrees Celsius. It features a 20-pin SSOP package with a pin count of 20 and a terminal position of dual. The device operates within a supply voltage range of 3.3V to 3.6V and has a minimum operating temperature of -40 degrees Celsius. The propagation delay is 2.5 nanoseconds, and the maximum output current is 0.012 amps.
Integrated Device Technology IDT74FCT3807DPYGI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 2.5 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74FCT3807DPYGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.