The IDT74FCT3807EPYGI8 is an industrial-grade, 20-pin low slew clock driver IC from Integrated Device Technology. It operates within a temperature range of -40°C to 85°C and features a nominal supply voltage of 3.3V. This device is designed for use in clock and timing applications, with a propagation delay of 2.5ns at nominal supply conditions. The IC is packaged in a 20-pin SSOP package and is suitable for use in industrial environments.
Sign in to ask questions about the Integrated Device Technology IDT74FCT3807EPYGI8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT74FCT3807EPYGI8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 2 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74FCT3807EPYGI8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.