The IDT74FCT3807EPYI is an industrial-grade clock driver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 20-pin SSOP package and operates on a supply voltage of 3.3V to 3.6V. The device has a propagation delay of 2.5 ns and a maximum output current of 12 μA. It is suitable for use in applications where high-speed clocking is required, such as in high-speed digital systems.
Sign in to ask questions about the Integrated Device Technology IDT74FCT3807EPYI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT74FCT3807EPYI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 2 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 2.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74FCT3807EPYI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.