The IDT74FCT3807PY is a 20-pin commercial temperature low skew clock driver IC with a nominal supply voltage of 3.3V, maximum supply voltage of 3.6V, and minimum supply voltage of 3V. It has a propagation delay of 4.8ns and a maximum output current of 24μA. The IC is packaged in a 20-pin SSOP package with a width of 5.3mm and a length of 7.2mm. It operates over a temperature range of 0°C to 70°C.
Integrated Device Technology IDT74FCT3807PY technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 4.8 |
| Load Capacitance | 50 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74FCT3807PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.