The IDT74FCT521CTPYG is an industrial-grade identity comparator with a 5V supply voltage and a maximum operating temperature of 85°C. It features a 20-pin count and a propagation delay of 4.5ns. The device is packaged in a GREEN SSOP-20 package and has a load capacitance of 50pF. It operates within a temperature range of -40°C to 85°C and is suitable for use in logic IC applications.
Sign in to ask questions about the Integrated Device Technology IDT74FCT521CTPYG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT74FCT521CTPYG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | IDENTITY COMPARATOR |
| Family | FCT |
| Propagation Delay (tpd) | 4.5 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74FCT521CTPYG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.