The IDT74FCT807BTPY is a commercial temperature, low skew clock driver from Integrated Device Technology. It has 20 terminals and operates at a supply voltage of 5V, with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device has a propagation delay of 3.8ns and a maximum output current of 48uA. It is packaged in a 20-pin SSOP package and has a load capacitance of 50pF.
Sign in to ask questions about the Integrated Device Technology IDT74FCT807BTPY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT74FCT807BTPY technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 3.8 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 3.8 |
| Load Capacitance | 50 |
| fmax-Min | 100 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74FCT807BTPY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.