The IDT74FCT810CTQG is a 20-pin QSOP-20 commercial temperature low skew clock driver from Integrated Device Technology. It operates within a temperature range of 0 to 70 degrees Celsius and features a propagation delay of 4.3 ns. The device has a nominal supply voltage of 5V and a maximum supply voltage of 5.25V. It is designed for use in clock and timing applications and has a load capacitance of 50 pF.
Sign in to ask questions about the Integrated Device Technology IDT74FCT810CTQG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT74FCT810CTQG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 3.9116 |
| Length | 8.65 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.3 |
| Load Capacitance | 50 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74FCT810CTQG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.