10-bit bus driver with true output, featuring a 5V supply voltage range (4.75V to 5.25V) and a commercial temperature grade (0°C to 70°C). This logic IC offers a propagation delay of 10ns and operates at a maximum frequency of 71.4MHz. Packaged in a 24-terminal PDIP with a JEDEC code of R-PDIP-T24, it supports positive edge triggering and has a maximum output current (Iol) of 48mA.
Integrated Device Technology IDT74FCT821AP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 31.75 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 10 |
| Number of Bits | 10 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 12 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 71400000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74FCT821AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.