8-Bit True Output Bus Driver, FCT Series, featuring a 24-pin SOIC package with dual terminal position. Operates with a nominal supply voltage of 5V, ranging from 4.75V to 5.25V, and supports a maximum operating frequency of 833MHz. Offers a propagation delay of 7.5ns at nominal supply voltage and a load capacitance of 50pF. Commercial temperature grade with a maximum output current (Iol) of 48mA.
Integrated Device Technology IDT74FCT825BSO technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5082 |
| Length | 15.4178 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 7.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 7.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 83300000 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74FCT825BSO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.