The IDT74FCT88915TT55PY is a commercial temperature PLL based clock driver IC with 28 pins, packaged in a SSOP-28 package. It operates at a supply voltage of 5V, with a maximum voltage of 5.25V and a minimum voltage of 4.75V. The IC has a propagation delay of 8ns and a maximum output current of 64uA. It can drive a load capacitance of 20pF and has a maximum frequency of 55MHz. The IC is suitable for use in commercial temperature applications.
Integrated Device Technology IDT74FCT88915TT55PY technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 8 |
| Max I(ol) | 0.064 |
| Load Capacitance | 20 |
| fmax-Min | 55 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74FCT88915TT55PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.