This 48-channel dual bus driver from Integrated Device Technology operates within an industrial temperature range of -40 to 85 degrees Celsius. The device is designed for use with a 3.3V supply voltage and features a propagation delay of 5.6ns. The TSSOP-48 package has a 0.50mm pitch and measures 6.1mm in width and 12.5mm in length. The device is suitable for use in applications requiring high-speed data transfer and has a load capacitance of 50pF.
Integrated Device Technology IDT74LVC162244APAG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 5.6 |
| Number of Bits | 4 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 4.4 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74LVC162244APAG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.