Low Skew Clock Driver, LVC/LCX/Z Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO56, GREEN, TSSOP-56
Sign in to ask questions about the Integrated Device Technology IDT74LVC16344APAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT74LVC16344APAG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 4.4 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74LVC16344APAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.