18-bit registered bus transceiver, LVC/LCX/Z family, featuring true output polarity and BIDIRECTIONAL data flow. Operates with a supply voltage range of 2.7V to 3.6V, nominal 3.3V, and offers a propagation delay of 6.3ns. This CMOS logic IC, designed for industrial temperature grades (-40°C to 85°C), is housed in a 56-terminal PDSO package. It supports independent control with positive edge triggering and a maximum output current (Iol) of 0.024A.
Integrated Device Technology IDT74LVC16601APV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.493 |
| Length | 18.415 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 6.3 |
| Number of Bits | 18 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 4.6 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74LVC16601APV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.