The IDT74LVC244APYG is a dual 4-bit bus driver with a supply voltage range of 3.3V to 3.6V. It operates over an industrial temperature range of -40°C to 85°C. The device has 20 terminals and is packaged in a 20-pin SSOP package. It is a member of the LVC/LCX/Z family and has a propagation delay of 6.9ns. The device can sink up to 24mA of current and has an output polarity of true.
Sign in to ask questions about the Integrated Device Technology IDT74LVC244APYG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT74LVC244APYG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 6.9 |
| Number of Bits | 4 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 5.9 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74LVC244APYG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.