The IDT74LVC244AQ8 is a dual 4-bit bus driver with an industrial temperature range of -40 to 85 degrees Celsius. It has 20 terminals and a dual terminal position. The device is available in a 20-pin SSOP package with a width of 3.9116mm and a length of 8.65mm. The supply voltage is between 2.7 and 3.6 volts, with a nominal voltage of 3.3 volts. The propagation delay is 6.9ns, and the maximum output current is 24 microamperes.
Sign in to ask questions about the Integrated Device Technology IDT74LVC244AQ8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT74LVC244AQ8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 3.9116 |
| Length | 8.65 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 6.9 |
| Number of Bits | 4 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 5.9 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74LVC244AQ8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.