The IDT74LVC4245APGG8 is an industrial-grade dual bus transceiver with 24 terminals, operating within a temperature range of -40°C to 85°C. It features a true output polarity and supports 8-bit data transfer. The device is packaged in a GREEN TSSOP-24 package, measuring 4.4mm in width and 7.8mm in length. It operates within a supply voltage range of 2.7V to 3.6V, with a nominal voltage of 3.3V. The device has a propagation delay of 6.7ns and is suitable for use in industrial applications.
Sign in to ask questions about the Integrated Device Technology IDT74LVC4245APGG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT74LVC4245APGG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 6.7 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74LVC4245APGG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.