The IDT74LVCH162374APVG is a 48-pin industrial bus driver IC with 2 ports and 8-bit functionality. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3.3V, a maximum voltage of 3.6V, and a minimum voltage of 2.7V. The IC has a propagation delay of 6.5ns and a maximum output current of 12mA. It is packaged in a SSOP-48 package with a width of 7.5mm and a length of 15.875mm.
Integrated Device Technology IDT74LVCH162374APVG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.5 |
| Length | 15.875 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 6.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 6.2 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.