The IDT74LVCH16646APFG8 is a dual 8-bit registered bus transceiver with 56 terminals, operating over a temperature range of -40 to 85°C. It is available in a 56-pin TSSOP package. The device is a registered bus transceiver with a propagation delay of 7.9ns and operates from a supply voltage of 2.7 to 3.6V. It has two ports and is suitable for industrial applications.
Sign in to ask questions about the Integrated Device Technology IDT74LVCH16646APFG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT74LVCH16646APFG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 4.4 |
| Length | 11.3 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 7.9 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74LVCH16646APFG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.