This commercial logic flip-flop is designed for operation within a temperature range of 0 to 70 degrees Celsius. It features a 14-bit configuration and a supply voltage range of 1.7 to 1.9 volts. The device is packaged in a 150-pin TFBGA with a 11x19mm footprint and a 25mm height. It is suitable for use in a variety of applications, including digital logic and memory systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Device Technology IDT74SSTUBF32869ABKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 150 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B150 |
| Width | 8 |
| Length | 13 |
| Pin Count | 150 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Logic IC Type | D FLIP-FLOP |
| Family | SSTU |
| Propagation Delay (tpd) | 1.5 |
| Number of Bits | 14 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 340 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74SSTUBF32869ABKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.