The IDT74SSTUBF32869ABKG8 is a commercial logic flip-flop with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a supply voltage range of 1.7 to 1.9 volts and a propagation delay of 1.5 units. The device is packaged in a 150-pin R-PBGA-B150 package and has a true output polarity. It is designed for use in applications where a positive edge trigger is required.
Integrated Device Technology IDT74SSTUBF32869ABKG8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 150 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B150 |
| Width | 8 |
| Length | 13 |
| Pin Count | 150 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Logic IC Type | D FLIP-FLOP |
| Family | SSTU |
| Propagation Delay (tpd) | 1.5 |
| Number of Bits | 14 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 340 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74SSTUBF32869ABKG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.