The IDT77105L25TFI is a specialized telecom IC with a quad flat package and 64 terminals. It operates over an industrial temperature range of -40°C to 85°C and has a nominal supply voltage of 5V. The device has a maximum supply current of 0.1A and is available in a 10mm x 10mm LFQFP package.
Integrated Device Technology IDT77105L25TFI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.1 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT77105L25TFI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.