The IDT77211L155PQF is a commercial-grade telecom IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-PQFP-G208. The IC has a width and length of 28 millimeters and a pin count of 208. It operates at a nominal supply voltage of 5 volts and has a temperature grade of commercial.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Device Technology IDT77211L155PQF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT77211L155PQF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.